text.skipToContent text.skipToNavigation

Manufacturer Part #

SHUTTLE BOARD BME680

Evaluation Board for BME680 Series

ECAD Model:
Mfr. Name: Bosch Sensortec
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bosch Sensortec SHUTTLE BOARD BME680 - Technical Attributes
Attributes Table
Application Type: Sensor
Core Supported: BME680
Supply Voltage: 1.71V to 3.6V
InterfaceType / Connectivity: I2C/SPI
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
5
Total
$22.39
USD
Quantity
Web Price
1
$22.39
5
$22.11
25
$21.84
75
$21.65
200+
$21.33
Product Variant Information section