text.skipToContent text.skipToNavigation

Manufacturer Part #

BH1790GLC-E2

BH1790GLC Series 3.6 V 200 µA SMT Optical Sensor for Heart Rate Monitor IC

Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2021
Product Specification Section
Technical Attributes
Attributes Table
Sensor Type: Oximeter/Heart Rate
Supply Voltage: 2.5V to 3.6V
Supply Current: 200µA
Frequency: 400kHz
Operating Temp Range: -20°C to +85°C
Storage Temperature Range: -40°C to +100°C
Mounting Method: Surface Mount
Pricing Section
Stock:
20
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$12.29
USD
Quantity
Web Price
1
$12.29
50
$10.16
100
$9.82
500
$9.08
1,500+
$8.60
Product Variant Information section