text.skipToContent text.skipToNavigation

Manufacturer Part #

BHI360

BHI Series 1.8 V Accelerometer/Gyroscope Inertial Measurement Unit - LGA-20

ECAD Model:
Mfr. Name: Bosch Sensortec
Standard Pkg:
Date Code: 2324
Product Specification Section
Bosch Sensortec BHI360 - Technical Attributes
Attributes Table
Sensor Type: Accelerometer/Gyroscope
Supply Voltage: 1.71V to 3.6V
Supply Current: 2.8mA
Frequency: 50MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -50°C to +150°C
Package Style:  LGA-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
390
USA:
390
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.98
USD
Quantity
Web Price
1
$3.98
20
$3.74
100
$3.61
500
$3.49
2,500+
$3.32