text.skipToContent text.skipToNavigation

Manufacturer Part #

IQS133000000MSR

IQS133 Series 5.5 V 18 µA 3 Channel Capacitive Touch Sensor WI - MSOP-10

ECAD Model:
Mfr. Name: Azoteq
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Sensor Type: Button
Supply Voltage: 3V to 5.5V
Supply Current: 18µA
Operating Temp Range: -40°C to +85°C
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,545.00
USD
Quantity
Web Price
3,000+
$0.515
Product Variant Information section