text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX30110EWG+T

MAX30110 Series 2V Optimized Pulse-Oximeter & Heart Rate AFE for Wearable Health

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 1.7V to 2V
Supply Current: 241µA
Frequency: 4MHz
Power Dissipation: 440mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$8,525.00
USD
Quantity
Web Price
2,500+
$3.41
Product Variant Information section