text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX31723MUA+

MAX31723 Series 3.7V 11-Bit Digital Thermometers and Thermostats - uMAX-8

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2043
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Digital
Supply Current: 1.2mA
Supply Voltage: 1.7V to 3.7V
Operating Temp Range: -55°C to +125°C
Operating Temp Range (°F): -67°F to +257°F
Interface Type: SPI
Power Dissipation: 362mW
Resolution: 12b
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  UMAX-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
50
Total
$494.00
USD
Quantity
Web Price
50
$2.96
100
$2.51
150
$2.47
250
$2.43
500+
$2.37
Product Variant Information section