text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX31820PARMCR+

AMBIENT TEMP SENSOR PARA POWER

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Digital
Supply Current: 1mA
Supply Voltage: 3V to 3.7V
Operating Temp Range: -55°C to +125°C
Operating Temp Range (°F): -67°F to +257°F
Interface Type: 1-Wire
Resolution: 12b
Storage Temperature Range: -55°C to +125°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
10
Total
$790.00
USD
Quantity
Web Price
10
$1.91
50
$1.70
250
$1.62
500
$1.58
1,500+
$1.53
Product Variant Information section