text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90632SLD-BCB-000-SP

MLX90632 Series 3 to 3.6 V 1 mA Surface Mount FIR Sensor - SFN-5 (3x3)

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2028
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 3V to 3.6V
Supply Current: 1mA
Operating Temp Range: -20°C to +85°C
Storage Temperature Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
Germany (Online Only):
50
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$11.26
USD
Quantity
Web Price
1+
$11.26
Product Variant Information section