text.skipToContent text.skipToNavigation

Manufacturer Part #

TPR48-P201-S

3.6 V 48 mm Round Digital Output Capacitive Sensor Proxsense® Trackpad Module

ECAD Model:
Mfr. Name: Azoteq
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Sensor Type: ProxSense®
Supply Voltage: 1.65V to 3.6V
Operating Temp Range: 0°C to 40°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$23.60
USD
Quantity
Web Price
10+
$2.36
Product Variant Information section