text.skipToContent text.skipToNavigation

Manufacturer Part #

ADT7481ARMZ-REEL

ADT7481 Series 3.6 V SMT Dual Channel Temperature Sensor - MSOP-10

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi ADT7481ARMZ-REEL - Technical Attributes
Attributes Table
Output Type: Digital
Supply Current: 3mA
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +120°C
Interface Type: 2-Wire SMBUS
Thermal Resistance: 142°C/W
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$12,390.00
USD
Quantity
Web Price
3,000+
$4.13
Product Variant Information section