text.skipToContent text.skipToNavigation

Manufacturer Part #

ADT7483AARQZ-RL

ADT7483A Series 3 to 3.6 V SMT Dual Channel Temperature Sensor - QSOP-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi ADT7483AARQZ-RL - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +125°C
Interface Type: SMBUS
Thermal Resistance: 150°C/W
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  QSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$10,350.00
USD
Quantity
Web Price
2,500+
$4.14
Product Variant Information section