text.skipToContent text.skipToNavigation
Product Specification Section
Panasonic AMG8833 - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 3V to 3.6V
Operating Temp Range: 0°C to 80°C
Operating Temp Range (°F): 32°F to 176°F
Output Current-Max: 10mA
Interface Type: I2C
Storage Temperature Range: -20°C to +80°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$35.49
USD
Quantity
Web Price
1
$35.49
10
$32.72
40
$31.06
150
$29.47
500+
$28.02