text.skipToContent text.skipToNavigation

Manufacturer Part #

AMG8854

Board Mount Temperature Sensors Grid-EYE Hi-Perf Infrared Array sensor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic AMG8854 - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 5V
Operating Temp Range: -20°C to +80°C
Operating Temp Range (°F): -4°F to +176°F
Interface Type: I2C
Accuracy: ±3%RH
Storage Temperature Range: -20°C to +80°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$31.97
USD
Quantity
Web Price
1
$31.97
4
$31.56
15
$31.18
40
$30.90
100+
$30.45
Product Variant Information section