text.skipToContent text.skipToNavigation

Référence fabricant

AS6200-AWLT-S

AS6200 Series 3.6 V ±0.4°C High Accuracy Digital Temperature Sensor - WLCSP-6

Modèle ECAD:
Nom du fabricant: ams OSRAM
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
ams OSRAM AS6200-AWLT-S - Caractéristiques techniques
Attributes Table
Output Type: Digital
Supply Current: 6µA
Supply Voltage: 1.8V to 3.6V
Operating Temp Range: -40°C to +125°C
Interface Type: I2C
Resolution: 12b
Storage Temperature Range: -55°C to +150°C
Style d'emballage :  WLCSP-6
Méthode de montage : Surface Mount
Fonctionnalités et applications

The AS6200 IC is a high accuracy temperature sensor
system that communicates via a 2 wire digital bus
with other devices.
It consists of a Si bandgap temperature sensor, an
ADC and a digital signal processor.It has a very high
temperature accuracy (±0.4°C for AS6200) and an ultra-low power consumption (low operation and quiescent current) which makes it ideally suited for mobile/battery powered applications.

The AS6200 is an easy to integrate and use solution, featuring an factory calibrated sensor, integrated linearization and the possibility to use 2 different I²C addresses, enabling to use two AS6200 devices on one bus.

Additionally the AS6200 temperature sensor system also features an alert functionality, which triggers e.g. an interrupt to protect devices from excessive temperatures.

Benefits and Features:

  • High Measurement Accuracy
          ± 0.4°C (0°C to 65°C)
          ± 1°C (-40°C to 125°C)
  • Low Power Consumption
          6 μA @Operation (typ. @ 4 Hz)
          0.1 μA@Standby (typ.)
  • Supply Voltage Range
          1.8V to 3.6 Volt
  • Wide Operating Temperature
          -40°C to 125°C
  • Small PCB Footprint
          1.5 mm x 1.0 mm (WLCSP)
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
24 Semaines
Commande minimale :
500
Multiples de :
500
Total 
280,00 $
USD
Quantité
Prix unitaire
500
$0.56
1 000
$0.555
2 000
$0.545
7 500+
$0.53
Product Variant Information section