text.skipToContent text.skipToNavigation

Manufacturer Part #

CAT6095VP2-GT4

CAT6095 Series 3.3 V Surface Mount Digital Output Temperature Sensor - TDFN-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Analog
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +125°C
Output Current-Max: 200µA
Package Style:  TDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$3,600.00
USD
Quantity
Web Price
4,000+
$0.90
Product Variant Information section