text.skipToContent text.skipToNavigation

Manufacturer Part #

DS18B20-PAR+T&R

1-Wire Parasite-Power Digital Thermometer

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Digital
Supply Current: 1mA
Supply Voltage: 3V to 5.5V
Operating Temp Range: -55°C to +100°C
Operating Temp Range (°F): -67°F to +212°F
Interface Type: 1-Wire
Resolution: 12b
Storage Temperature Range: -55°C to +125°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$6,560.00
USD
Quantity
Web Price
2,000+
$3.28
Product Variant Information section