text.skipToContent text.skipToNavigation

Manufacturer Part #

DS18B20+T&R

DS18B20 Series 5.5V Programmable Resolution 1-Wire Digital Thermometer -TO-92

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 3V to 5.5V
Operating Temp Range: -55°C to +125°C
Operating Temp Range (°F): -67°F to +257°F
Interface Type: 1-Wire
Resolution: 12b
Storage Temperature Range: -55°C to +125°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2000
Multiple Of:
2000
Total
$4,240.00
USD
Quantity
Web Price
2,000+
$2.12
Product Variant Information section