text.skipToContent text.skipToNavigation

Manufacturer Part #

DS18B20U+T&R

DS18B20 Series 5.5 V Surface Mount 1-Wire Digital Thermometer - uMAX-8

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2030
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 3V to 5.5V
Operating Temp Range: -55°C to +125°C
Operating Temp Range (°F): -67°F to +257°F
Interface Type: 1-Wire
Resolution: 12b
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
6,000
Minimum Order:
3,000
Multiple Of:
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$6,390.00
USD
Quantity
Web Price
3,000+
$2.13
Product Variant Information section