text.skipToContent text.skipToNavigation

Manufacturer Part #

DS18B20Z+T&R

DS18B20 Series 5.5 V Surface Mount 1-Wire Digital Thermometer - SOIC-8

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 3V to 5.5V
Operating Temp Range: -55°C to +125°C
Operating Temp Range (°F): -67°F to +257°F
Interface Type: 1-Wire
Resolution: 12b
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$5,175.00
USD
Quantity
Web Price
2,500+
$2.07
Product Variant Information section