text.skipToContent text.skipToNavigation

Manufacturer Part #

DS24B33Q+T&R

DS24B33 Series 4 Kb (256 x 16) 5.25 V 2 µs SMT 1 Wire EEPROM - TDFN-6EP

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.8V to 5.25V
Operating Temp Range: -40°C to +85°C
Interface Type: 1-Wire
Storage Temperature Range: -55°C to +125°C
Package Style:  TDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$4,425.00
USD
Quantity
Web Price
2,500+
$1.77
Product Variant Information section