text.skipToContent text.skipToNavigation

Manufacturer Part #

DS7505S+T&R

DS7505 Series 3.7 V Digital Thermometer and Thermostat - SOIC-8 Narrow

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 1.7V to 3.7V
Operating Temp Range: -55°C to +125°C
Operating Temp Range (°F): -67°F to +257°F
Interface Type: 2-Wire
Resolution: 9b
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$4,375.00
USD
Quantity
Web Price
2,500+
$1.75
Product Variant Information section