text.skipToContent text.skipToNavigation

Manufacturer Part #

DS75LXU+T&R

DS75LX Series 3.7V 11-Bit Digital Thermometer and Thermostat - uMAX-8

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 1.7V to 3.7V
Operating Temp Range: -55°C to +125°C
Operating Temp Range (°F): -67°F to +257°F
Interface Type: 2-Wire
Resolution: 9b
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  UMAX-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,960.00
USD
Quantity
Web Price
3,000+
$1.32
Product Variant Information section