text.skipToContent text.skipToNavigation

Manufacturer Part #

EMC1825T-1E/9R

SAMPLE FPN ONLY - 1.8V, 5 CHANNEL TEMP SENSOR, I2C

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1902
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Digital
Supply Current: 15µA
Supply Voltage: 1.62V to 3.6V
Operating Temp Range: -40°C to +125°C
Interface Type: 2-Wire / I2C / SMBus
Thermal Resistance: 132.2°C/W
Accuracy: ±1%RH
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
25
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1.33
USD
Quantity
Web Price
1
$1.33
50
$1.10
100
$1.06
500
$0.985
1,500+
$0.935
Product Variant Information section