text.skipToContent text.skipToNavigation

Manufacturer Part #

G-TPMO-101

TSD305 Series 1.68 to 3.6 V 100 uA Through Hole Digital Temperature Sensor -TO-5

Mfr. Name: TE Sensor Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Digital
Supply Current: 100mA
Supply Voltage: 1.68V to 3.6V
Operating Temp Range: -20°C to +85°C
Interface Type: I2C
Resolution: 16b
Storage Temperature Range: -20°C to +85°C
Package Style:  TO-5
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$16.24
USD
Quantity
Web Price
1
$16.24
5
$14.17
25
$12.36
75
$11.26
200+
$10.36
Product Variant Information section