text.skipToContent text.skipToNavigation

Manufacturer Part #

KTY81/121,112

KTY81 Series 10 mA 1 kΩ Silicon Temperature Sensor Through Hole - SOD-70

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2127
Product Specification Section
NXP KTY81/121,112 - Technical Attributes
Attributes Table
Output Type: Analog
Operating Temp Range: -55°C to +150°C
Operating Temp Range (°F): -67°F to +302°F
Package Style:  SOD-70
Mounting Method: Through Hole
$Features & Applications

The KTY81 series of temperature sensors have a positive temperature coefficient of resistance and are suitable for use in measurement and control systems. The sensors are encapsulated in the SOD70 2 in-line leads plastic package.

Features:

  • High accuracy and reliability
  • Long-term stability
  • Positive temperature coefficient; fail-safe behavior
  • Virtually linear characteristics

 

 

Pricing Section
Global Stock:
4,000
Germany (Online Only):
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$467.50
USD
Quantity
Web Price
500
$0.935
1,000
$0.91
2,000
$0.89
2,500
$0.885
7,500+
$0.845
Product Variant Information section