
Manufacturer Part #
KTY81/220,112
KTY81 Series 10 mA 2 KOhm Surface Mount Silicon Temperature Sensor - SOD-70
Product Specification Section
NXP KTY81/220,112 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP KTY81/220,112 - Technical Attributes
Attributes Table
Output Type: | Analog |
Supply Current: | 10mA |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOD-70 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
4,670
Germany (Online Only):
4,670
Quantity
Web Price
500
$0.855
1,000
$0.835
1,500
$0.825
2,500
$0.81
5,000+
$0.78
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Package Style:
SOD-70
Mounting Method:
Through Hole