text.skipToContent text.skipToNavigation

Manufacturer Part #

LM335AZT

LM335 Series 3.01 V 5 mA ±3°C Precision Temperature Sensor - TO-92-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1818
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Analog
Operating Temp Range: -40°C to +100°C
Operating Temp Range (°F): -40°F to +212°F
Storage Temperature Range: -65°C to +150°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
6,000
Factory Stock:Factory Stock:
0
Minimum Order:
6000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,670.00
USD
Quantity
Web Price
2,000
$0.55
4,000
$0.45
6,000
$0.445
10,000+
$0.44
Product Variant Information section