text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX30208CLB+T

MAX30208 Series 3.6 V ±0.1°C Accurate I2C Digital Temperature Sensor - LGA-10

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Date Code: 2039
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: 0°C to 70°C
Resolution: 12b
Thermal Resistance: 241.3°C/W
Storage Temperature Range: -55°C to +125°C
Package Style:  LGA-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,825.00
USD
Quantity
Web Price
2,500+
$1.53