
Manufacturer Part #
MAX30208CLB+T
MAX30208 Series 3.6 V ±0.1°C Accurate I2C Digital Temperature Sensor - LGA-10
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Output Type: | Digital |
Supply Voltage: | 1.7V to 3.6V |
Operating Temp Range: | 0°C to 70°C |
Resolution: | 12b |
Thermal Resistance: | 241.3°C/W |
Storage Temperature Range: | -55°C to +125°C |
Package Style: | LGA-10 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,743
USA:
1,743
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
1
$2.88
50
$2.20
100
$2.10
250
$1.97
500+
$1.88
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
LGA-10
Mounting Method:
Surface Mount