text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX6581TG9A+T

MAX6581 Series 3.6 V ±1°C Accurate 8-Channel Temperature Sensor - TQFN-24

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2047
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +125°C
Operating Temp Range (°F): -40°F to +257°F
Interface Type: 2-Wire
Power Dissipation: 2.22W
Resolution: 11b
Thermal Resistance: 36°C/W
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,075.00
USD
Quantity
Web Price
2,500+
$1.63
Product Variant Information section