text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX6639FATE+

2-Channel Temperature Monitor with Dual, Automatic, PWM Fan-Speed Controller

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2006
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +125°C
Interface Type: I2C/SMBUS
Power Dissipation: 2666.7mW
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
480
USA:
480
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$200.40
USD
Quantity
Web Price
60
$3.34
120
$2.75
180
$2.70
240+
$2.67
Product Variant Information section