text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX6665ASA60+T

Fan Controller/Driver with Factory-Programmed Temperature Thresholds

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Current: 65µA
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -40°C to +125°C
Output Current-Max: 250mA
Power Dissipation: 1568mW
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$4,850.00
USD
Quantity
Web Price
2,500+
$1.94
Product Variant Information section