text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX6694TE9A+T

5-Channel Precision Temperature Monitor with Beta Compensation

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +125°C
Interface Type: SMBUS
Resolution: 11b
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$10,600.00
USD
Quantity
Web Price
2,500+
$4.24
Product Variant Information section