text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP9701T-E/LT

MCP9701 Series 5.5 V Low-Power Linear Active Thermistor - SC-70-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Analog
Supply Voltage: 3.1V to 5.5V
Operating Temp Range: -40°C to +125°C
Output Current-Max: 100µA
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications

Microchip Technology is a leading innovator and supplier of high performance and high quality embedded solutions and microcontrollers; related non-volatile memory products; and a broad analog product line focusing on power management, thermal management, linear and mixed-signal solutions.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
3000
Total
$0.44
USD
Quantity
Web Price
1
$0.435
50
$0.37
100
$0.36
500
$0.34
1,500+
$0.325
Product Variant Information section