text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP9701T-E/TT

MCP9701 Series 5.5 V Low-Power Linear Active Thermistor - SOT-23-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP9701T-E/TT - Technical Attributes
Attributes Table
Output Type: Analog
Supply Voltage: 3.1V to 5.5V
Operating Temp Range: -40°C to +125°C
Output Current-Max: 100µA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The MCP9701T-E/TT is a low-power linear active thermistor IC which converts temperature to analog voltage. Available in a SOT-23 package.

Features:

  • Tiny Analog Temperature Sensor
  • Wide Temperature Measurement Range: -40°C to +125°C
  • Accuracy:
    • ±2°C (max.), 0°C to +70°C (MCP9700A/9701A)
    • ±4°C (max.), 0°C to +70°C (MCP9700/9701)
  • Optimized for Analog-to-Digital Converters (ADCs):
    • 10.0 mV/°C (typ.) MCP9700/9700A
    • 19.5 mV/°C (typ.) MCP9701/9701A
  • Wide Operating Voltage Range:
    • VDD = 2.3V to 5.5V MCP9700/9700A
    • VDD = 3.1V to 5.5V MCP9701/9701A
  • Low Operating Current: 6 μA (typ.)
  • Optimized to Drive Large Capacitive Loads

Applications:

  • Hard Disk Drives and Other PC Peripherals
  • Entertainment Systems
  • Home Appliance
  • Office Equipment
  • Battery Packs and Portable Equipment
  • General Purpose Temperature Monitoring
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$780.00
USD
Quantity
Web Price
3,000
$0.26
6,000
$0.255
9,000
$0.25
12,000
$0.25
15,000+
$0.245
Product Variant Information section