text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP9903T-AE/9Q

TRIPLE TEMP SENSOR WITH BETA COMPENSATION, ADDRESSABLE, ALERTS, I2C/SMBUS

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code: 1639
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +125°C
Output Current-Max: 15mA
Interface Type: I2C/SMBUS
Power Dissipation: 500mW
Resolution: 8b
Thermal Resistance: 78°C/W
Accuracy: ±1%RH
Storage Temperature Range: -65°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
5000
Total
$3,100.00
USD
Quantity
Web Price
5,000+
$0.62