text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC184YM

MIC184 Series 5 V Versatile Digital Local / Remote Thermal Supervisor - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -55°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MIC184YM is a versatile digital thermal supervisor, available in surface mount SOIC-8 package.

This device is capable of measuring temperature using either its own internal sensor or an inexpensive external sensor. A 2-wire serial interface is provided to allow communication with either I2C or SMBus masters.

Features:

  • Measures local and remote temperatures
  • Pin and software backward compatible to LM75
  • 9-bit sigma-delta ADC
  • 2-wire I2C/SMBus compatible interface
  • Programmable thermostatic settings for either internal or external zone
  • Open-drain comparator/interrupt output pin
  • Interrupt mask and status bits
  • Low-power shutdown mode
  • Fail-safe response to diode faults
  • 2.7V to 5.5V power supply range
  • Up to 8 devices may share the same bus
  • 8-Lead SOP and MSOP Packages

Applications:

  • Desktop, Server and Notebook Computers
  • Printers and Copiers
  • Test and measurement equipment
  • Consumer electronics
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
475
Multiple Of:
95
Total
$387.13
USD
Quantity
Web Price
95
$0.975
285
$0.83
475
$0.815
1,425
$0.79
2,375+
$0.78
Product Variant Information section