
Manufacturer Part #
MLX90614ESF-BCA-000-TU
MLX90614 Series 3.6 V Single and Dual Zone Infra Red Thermometer - TO-39-4
Product Specification Section
Melexis MLX90614ESF-BCA-000-TU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis MLX90614ESF-BCA-000-TU - Technical Attributes
Attributes Table
Output Type: | Digital |
Supply Voltage: | 2.6V to 3.6V |
Operating Temp Range: | -40°C to +85°C |
Operating Temp Range (°F): | -40°F to +185°F |
Output Current-Max: | 11mA |
Interface Type: | SMBUS |
Resolution: | 10b |
Storage Temperature Range: | -40°C to +125°C |
Package Style: | TO-39 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,325
USA:
2,325
Factory Lead Time:
N/A
Quantity
Web Price
1
$16.66
5
$16.18
20
$15.77
50
$15.51
125+
$15.25
Product Variant Information section
Available Packaging
Package Qty:
55 per Tube
Package Style:
TO-39
Mounting Method:
Through Hole