text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90614ESF-BCH-000-SP

MLX90614 Series 2.6 to 3.6 V Through Hole Infra Red Thermometer - TO-39-4

Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 2.6V to 3.6V
Operating Temp Range: -40°C to +85°C
Interface Type: SMBUS
Storage Temperature Range: -40°C to +125°C
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,007
Multiple Of:
53
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Total
$19,727.13
USD
Quantity
Web Price
1,007+
$19.59
Product Variant Information section