text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90614ESF-BCI-000-TU

MLX90614 Series 5.5 V 13.5 mA Gradient Compensated Infra Red Thermometer - TO-39

Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 3V
Operating Temp Range: -40°C to +85°C
Operating Temp Range (°F): -40°F to +185°F
Output Current-Max: 13.5mA
Package Style:  TO-39
Mounting Method: Through Hole
Features & Applications
The MLX90614ESF-BCI is a Part of MLX90614 Series  5.5 V 13.5 mA Gradient Compensated Infra Red Thermometer available in Through hole TO-39 Package.

It is used non contact temperature measuments. IR sensitive thermopile detector chip and the signal conditioning ASIC are integrated in the same TO-39 can. Integrated into the MLX90614 are a low noise amplifier, 17-bit ADC and powerful DSP unit thus achieving high accuracy and resolution of the thermometer.

Features:

  • Small size, low cost
  • Easy to integrate
  • Factory calibrated in wide temperature range:
    • -40…+125 °C for sensor temperature and
    • -70…+380 °C for object temperature.
  • High accuracy of 0.5°C over wide temperature range (0…+50°C for both Ta and To) 
  • High (medical) accuracy calibration
  • Measurement resolution of 0.02°C
  • Single and dual zone versions
  • SMBus compatible digital interface
  • Customizable PWM output for continuous reading
  • Available in 3V and 5V versions
  • Simple adaptation for 8…16V applications
  • Sleep mode for reduced power consumption
  • Different package options for applications and measurements versatility
  • Automotive grade

Applications:

  • High precision non-contact temperature measurements;
  • Thermal Comfort sensor for Mobile Air Conditioning control system;
  • Temperature sensing element for residential, commercial and industrial building air conditioning; 
  • Windshield defogging;
  • Automotive blind angle detection;
  • Industrial temperature control of moving parts;
  • Temperature control in printers and copiers;
  • Home appliances with temperature control;
  • Healthcare;
  • Livestock monitoring;
  • Movement detection;
  • Multiple zone temperature control – up to 100 sensors can be read via common 2 wires
  • Thermal relay / alert
  • Body temperature measurement

 

 

Pricing Section
Stock:
0
Minimum Order:
53
Multiple Of:
53
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Total
$1,306.45
USD
Quantity
Web Price
53+
$24.65
Product Variant Information section