text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90614ESF-DAA-000-SP

INTEGRATED INFRARED THERMOMETER 3V, SINGLE SENSOR, MEDICAL ACCURACY

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2229
Product Specification Section
Melexis MLX90614ESF-DAA-000-SP - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 2.6V to 3.6V
Operating Temp Range: -40°C to +85°C
Operating Temp Range (°F): -40°F to +185°F
Output Current-Max: 11mA
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Global Stock:
320
Germany (Online Only):
320
35
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$10.00
USD
Quantity
Web Price
1
$10.00
5
$9.88
25
$9.76
100
$9.66
250+
$9.52
Product Variant Information section