
Manufacturer Part #
MLX90614ESF-DCA-000-TU
MLX90614 Series 3.6 V 25 mA Single and Dual Zone Infra Red Thermometer - TO-39
Product Specification Section
Melexis MLX90614ESF-DCA-000-TU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis MLX90614ESF-DCA-000-TU - Technical Attributes
Attributes Table
Output Type: | Digital |
Supply Voltage: | 3.6V |
Operating Temp Range: | -40°C to +85°C |
Operating Temp Range (°F): | -40°F to +185°F |
Output Current-Max: | 25mA |
Package Style: | TO-39 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
55
$19.78
110
$19.66
165
$19.59
220+
$19.50
Product Variant Information section
Available Packaging
Package Qty:
55 per Tube
Package Style:
TO-39
Mounting Method:
Through Hole