text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90632SLD-BCB-000-RE

MLX90632 Series 3.6 V 20 mA Surface Mount FIR sensor - SFN-5EP

Product Specification Section
Melexis MLX90632SLD-BCB-000-RE - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 3V to 3.6V
Operating Temp Range: -20°C to +85°C
Accuracy: ±1%RH
Storage Temperature Range: -40°C to +105°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$13.43
USD
Quantity
Web Price
1
$13.43
20
$11.98
100
$11.20
500
$10.43
2,500+
$9.65