text.skipToContent text.skipToNavigation

Manufacturer Part #

SA56004ATK,118

SA56004X Series 5.5 V - 40 C to + 125 C Digital Temperature Sensor - HVSON8

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 3V to 5.5V
Operating Temp Range: -40°C to +125°C
Package Style:  HVSON-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
6,000
Multiple Of:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$2,490.00
USD
Quantity
Web Price
6,000+
$0.415
Product Variant Information section