text.skipToContent text.skipToNavigation
Product Specification Section
STMicroelectronics STTS22HTR - Technical Attributes
Attributes Table
Output Type: Digital
Supply Current: 120µA
Supply Voltage: 1.5V to 3.6V
Operating Temp Range: -40°C to +125°C
Operating Temp Range (°F): -40°F to +257°F
Interface Type: I2C/SMBUS
Resolution: 16b
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  UDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
11,746
USA:
11,746
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks