text.skipToContent text.skipToNavigation

Manufacturer Part #

TC652ACVUA

TEMP SENSOR & BRUSHLESS DC FAN CONTROLLER/FAN FAULT DETECT/OVER TEMP ALERT

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 2.8V to 5.5V
Operating Temp Range: -40°C to +125°C
Interface Type: Logic
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$606.00
USD
Quantity
Web Price
100
$2.42
200
$2.04
300
$2.02
500
$1.98
1,000+
$1.94
Product Variant Information section