text.skipToContent text.skipToNavigation

Manufacturer Part #

TC652AEVUATR

TC652 Series 5.5 V Brushless DC Fan Controller Temperature Sensor - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC652AEVUATR - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 2.8V to 5.5V
Operating Temp Range: -40°C to +125°C
Output Current-Max: 90µA
Package Style:  MSOP-8
Mounting Method: Surface Mount
$Features & Applications
The TC652AEVUATR is a Integrated Temperature Sensor and Brushless DC Fan Speed Controller with FanSense Technology, used to measure their junction temperature and control the speed of the fan based on that temperature, making them especially suited for applications in modern electronic equipment.
 
Features:
 
  • Integrated Temperature Sensing and Multi-speed Fan Control
  • FanSense™ Fan Fault Detect Circuitry
  • Built-in Over-Temperature Alert (TOVER)
  • Temperature Proportional Fan Speed Control for Acoustic Noise Reduction and Longer Fan Life
  • Pulse Width Modulation Output Drive for Cost and Power Savings
  • Solid-State Temperature Sensing
  • ±1°C (Typical) Accuracy from 25°C to +70°C
  • 2.8V – 5.5V Operating Range
  • TC653 includes Auto Fan Shutdown
  • Low Operating Current: 50μA (Typical)

Applications:

  • Personal Computers and Servers
  • Hard Disk Drives and Other PC Peripherals
  • Entertainment Systems
  • Office Equipment
  • Data Communication Equipment
  • Mobile Phones
  • General-purpose Temperature Monitoring
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,125.00
USD
Quantity
Web Price
2,500+
$2.05
Product Variant Information section