text.skipToContent text.skipToNavigation

Manufacturer Part #

TC652AGVUA

TC652 Series 5.5 V Digital Integrated Temperature Sensor - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 2.8V to 5.5V
Operating Temp Range: -40°C to +125°C
Interface Type: Logic
Mounting Method: Surface Mount
Features & Applications

The TC652AGVUA is an integrated temperature sensor & brushless DC fan controller with fansense detect and over-temperature. Available in a MSOP-8 package.

Features:

  • Integrated Temperature Sensing and Multi-speed Fan Control
  • FanSense™ Fan Fault Detect Circuitry
  • Built-in Over-Temperature Alert (TOVER)
  • Temperature Proportional Fan Speed Control for Acoustic Noise Reduction and Longer Fan Life
  • Pulse Width Modulation Output Drive for Cost and Power Savings
  • Solid-State Temperature Sensing
  • ±1°C (Typical) Accuracy from 25°C to +70°C
  • 2.8 V – 5.5 V Operating Range
  • TC653 includes Auto Fan Shutdown
  • Low Operating Current: 50 μA (Typical)

Applications:

  • Thermal Protection For Personal Computers
  • Digital Set-Top Boxes
  • Notebook Computers
  • Data Communications
  • Power Supplies
  • Projectors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$600.00
USD
Quantity
Web Price
1
$2.42
30
$2.14
100
$2.05
200
$2.00
500+
$1.94
Product Variant Information section