text.skipToContent text.skipToNavigation

Manufacturer Part #

TC652AGVUATR

TC652AG Series 5.5 V -40 to +125°C Temp Sensor/DC Fan Control - MSOP-8 T/R

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC652AGVUATR - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 2.8V to 5.5V
Operating Temp Range: -40°C to +125°C
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,225.00
USD
Quantity
Web Price
2,500+
$2.09
Product Variant Information section