text.skipToContent text.skipToNavigation

Manufacturer Part #

TCN75-5.0MUA713

TCN75 Series 5.5 V Surface Mount Digital Temperature Sensor - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TCN75-5.0MUA713 - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -55°C to +125°C
Interface Type: 2-Wire / I2C / SMBus
Thermal Resistance: 250°C/W
Accuracy: ±3%RH
Storage Temperature Range: -65°C to +150°C
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$4,500.00
USD
Quantity
Web Price
2,500
$1.80
5,000+
$1.44
Product Variant Information section